Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-81G1(TR)Copy
Newark Part No.04M9697
Product RangeG3VM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-81G1(TR)Copy
Newark Part No.04M9697
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max80V
Load Current350mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max1.2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
SOP-4
Forward Current If
50mA
On State Resistance Max
1.2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
