Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61DY1Copy
Newark Part No.46Y0647
Product RangeG3VM Series
Your Part Number
800 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 400+ | $2.670 |
| 500+ | $2.620 |
Price for:Each
Minimum: 400
Multiple: 400
$1,068.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61DY1Copy
Newark Part No.46Y0647
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current500mA
Load Voltage Max60V
MOSFET Relay Package StyleDIP-4
On State Resistance Max2ohm
Relay MountingSurface Mount
Isolation Voltage5kV
Forward Current If30mA
Relay TerminalsGull Wing
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G3VM-61DY1 from Omron is a standard type MOSFET relay in 4 pin DIP surface mount terminal package. This compact, general purpose, analogue switching MOSFET relay has a high dielectric strength of 5KVAC between I/O using optical isolation. It is used in electrical power unit, test and measurement equipments.
- Contact configuration is SPST-NO
- Load voltage is 60V
- Continuous load current is 500mA
- Operating LED forward current is 7.5mA
- Ambient operating temperature is -20°C to 65°C
- LED forward voltage is 1.27V at IF = 10mA
- Maximum trigger LED forward current is 3mA
- UL recognized (file number E80555)
Applications
Industrial, Security, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
500mA
MOSFET Relay Package Style
DIP-4
Relay Mounting
Surface Mount
Forward Current If
30mA
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
60V
On State Resistance Max
2ohm
Isolation Voltage
5kV
Relay Terminals
Gull Wing
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
