Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-51PR(TR05)Copy
Newark Part No.
Re-Reel47W4201
Cut Tape47W4201
Product RangeG3VM Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-51PR(TR05)Copy
Newark Part No.
Re-Reel47W4201
Cut Tape47W4201
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Current300mA
Load TypeAC / DC
Load Voltage Max50V
On State Resistance Max1.5ohm
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Isolation Voltage500V
Relay TerminalsSolder
Forward Current If7.5mA
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1000pA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-51PR(TR05) is a SMD MOSFET Relay with surface mounting terminals. It is designed to exhibit a fast rise time and reduce signal degradation.
- 90ps Maximum ERT (Equivalent Rise Time)
- Dielectric strength of 500Vrms between I/O
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
On State Resistance Max
1.5ohm
Relay Mounting
Surface Mount
Relay Terminals
Solder
I/O Capacitance Typ
0.4pF
Product Range
G3VM Series
Load Current
300mA
Load Voltage Max
50V
MOSFET Relay Package Style
DIP-4
Isolation Voltage
500V
Forward Current If
7.5mA
Off State Leakage Current Max
1000pA
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
