Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR10(TR05)Copy
Newark Part No.
Full Reel78M8416
Re-Reel17AC3769RL
Cut Tape17AC3769
Product RangeG3VM Series
Your Part Number
4,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.880 | $8.88 |
| Total Price | $8.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.880 |
| 10+ | $7.910 |
| 25+ | $7.560 |
| 50+ | $7.300 |
| 100+ | $7.050 |
| 1000+ | $6.600 |
| 5000+ | $6.470 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $7.570 |
| 1500+ | $7.420 |
| 2500+ | $7.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR10(TR05)Copy
Newark Part No.
Full Reel78M8416
Re-Reel17AC3769RL
Cut Tape17AC3769
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Forward Current If
30mA
On State Resistance Max
14ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Technical Docs (3)
Alternatives for G3VM-41LR10(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
