Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-353G
Newark Part No.04M9643
Product RangeG3VM Series
Your Part Number
1,600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $4.170 |
Price for:Each
Minimum: 400
Multiple: 400
$1,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-353G
Newark Part No.04M9643
Product RangeG3VM Series
Technical Datasheet
Contact ConfigurationSPST-NC
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max25ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-353G is a MOSFET Relay with SPST-NC contact and surface mount terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching.
- Analogue switching
- 1500Vrms Dielectric strength
- 1ms Turn-on and 3ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NC
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Forward Current If
50mA
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Alternatives for G3VM-353G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
