Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-353A1
Newark Part No.04M9639
Product RangeG3VM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-353A1
Newark Part No.04M9639
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load TypeAC / DC
Load Voltage Max350V
Load Current150mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If25mA
On State Resistance Max25ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
Forward Current If
25mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Configuration
SPST-NC
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate