Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-352J(TR)
Newark Part No.04M9638
Product RangeG3VM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $2.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-352J(TR)
Newark Part No.04M9638
Product RangeG3VM Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current110mA
MOSFET Relay Package StyleSOP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max50ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-8
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
110mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate