Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31WR(TR05)Copy
Newark Part No.
Full Reel29AJ3705
Re-Reel29AJ3708RL
Cut Tape29AJ3708
Product RangeG3VM-WR Series
Your Part Number
13,170 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.070 | $9.07 |
| Total Price | $9.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $8.780 |
| 25+ | $8.700 |
| 50+ | $8.610 |
| 100+ | $8.510 |
| 500+ | $8.190 |
| 10000+ | $8.030 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $9.400 |
| 1500+ | $9.210 |
| 2500+ | $9.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31WR(TR05)Copy
Newark Part No.
Full Reel29AJ3705
Re-Reel29AJ3708RL
Cut Tape29AJ3708
Product RangeG3VM-WR Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current4.5A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
Forward Current If30mA
On State Resistance Max0.05ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeG3VM-WR Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
On State Resistance Max
0.05ohm
I/O Capacitance Typ
1pF
Product Range
G3VM-WR Series
Load Type
AC / DC
Load Current
4.5A
Relay Mounting
Surface Mount
Forward Current If
30mA
Isolation Voltage
500V
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate