Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31HR1Copy
Newark Part No.65AH3389
Product RangeG3VM Series
Your Part Number
300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 5+ | $9.490 |
| 10+ | $8.840 |
| 25+ | $7.890 |
| 50+ | $7.270 |
| 100+ | $6.930 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31HR1Copy
Newark Part No.65AH3389
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Relay TerminalsGull Wing
Load Current9A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Forward Current If30mA
On State Resistance Max0.03ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
Load Current
9A
Relay Mounting
Surface Mount
On State Resistance Max
0.03ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Relay Terminals
Gull Wing
MOSFET Relay Package Style
SOP-6
Forward Current If
30mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-31HR1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
