Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31HR1(TR05)
Newark Part No.
Re-Reel65AH3390
Cut Tape65AH3390
Product RangeG3VM Series
Your Part Number
765 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.210 | $8.21 |
| Total Price | $8.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.620 |
| 25+ | $7.010 |
| 50+ | $6.650 |
| 100+ | $6.210 |
| 250+ | $6.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-31HR1(TR05)
Newark Part No.
Re-Reel65AH3390
Cut Tape65AH3390
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Relay TerminalsGull Wing
Load Voltage Max30V
Load Current9A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Forward Current If30mA
On State Resistance Max0.03ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Relay Terminals
Gull Wing
Load Current
9A
Relay Mounting
Surface Mount
On State Resistance Max
0.03ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
30V
MOSFET Relay Package Style
SOP-6
Forward Current If
30mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
