Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK0012
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 5+ | $15.280 |
| 10+ | $13.430 |
| 25+ | $12.060 |
| 50+ | $11.310 |
| 100+ | $10.690 |
| 250+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-201WR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.29AK0012
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current350mA
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max8ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max10nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
350mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Alternatives for G3VM-201WR(TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
