Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101QR1(TR05)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC4806
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $9.540 |
| 25+ | $9.220 |
| 50+ | $9.160 |
| 100+ | $8.980 |
| 500+ | $8.790 |
| 10000+ | $8.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-101QR1(TR05)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC4806
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Current650mA
Load Voltage Max100V
MOSFET Relay Package StyleS-VSON-4
On State Resistance Max0.6ohm
Isolation Voltage500V
Relay MountingSurface Mount
Forward Current If7.5mA
Relay TerminalsSolder
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- SVON Package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Current
650mA
MOSFET Relay Package Style
S-VSON-4
Isolation Voltage
500V
Forward Current If
7.5mA
I/O Capacitance Typ
0.9pF
Product Range
G3VM Series
Load Type
AC / DC
Load Voltage Max
100V
On State Resistance Max
0.6ohm
Relay Mounting
Surface Mount
Relay Terminals
Solder
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
