Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL1ADC12Copy
Newark Part No.36K7445
Product RangeG2RL Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.390 |
| 25+ | $2.310 |
| 50+ | $2.260 |
| 100+ | $2.170 |
| 250+ | $2.140 |
| 500+ | $2.110 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL1ADC12Copy
Newark Part No.36K7445
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL series low-profile Power Relay with 15.7mm height ideal for incorporation in miniature equipment. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10kV between coil and contacts. A wide variety of single-pole, double-pole and high-capacity type relays are available.
- Standard model conforms to VDE standards
- High sensitivity with power consumption of 400mW
- Satisfies ambient operating temperature requirement of 85°C
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Coil Voltage
12VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
360ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
