Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL14DC5Copy
Newark Part No.34K0484
Product RangeG2RL Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $3.220 |
| 25+ | $3.120 |
| 50+ | $3.070 |
| 100+ | $2.940 |
| 250+ | $2.850 |
| 500+ | $2.730 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2RL14DC5Copy
Newark Part No.34K0484
Product RangeG2RL Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current12A
Product RangeG2RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance62.5ohm
Approvals & StandardsCE, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RL series low-profile Power Relay with 15.7mm height ideal for incorporation in miniature equipment. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10kV between coil and contacts. A wide variety of single-pole, double-pole and high-capacity type relays are available.
- Standard model conforms to VDE standards
- High sensitivity with power consumption of 400mW
- Satisfies ambient operating temperature requirement of 85°C
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Coil Resistance
62.5ohm
SVHC
To Be Advised
Coil Voltage
5VDC
Product Range
G2RL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL, VDE
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
