Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1-E-DC5Copy
Newark Part No.36K7442
Product RangeG2R Series
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 5+ | $7.460 |
| 10+ | $6.890 |
| 25+ | $6.050 |
| 50+ | $5.520 |
| 100+ | $5.220 |
| 250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG2R-1-E-DC5Copy
Newark Part No.36K7442
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeG2R Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance47ohm
Approvals & StandardsCSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2R series PCB General Purpose Power Relay of 1-pole10A and 2-pole 5A. It has safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
- AC and DC types are both available for operational coils
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL, VDE
Coil Voltage
5VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
47ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G2R-1-E-DC5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
