Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4173-P2Copy
Newark Part No.94AC3096
Product RangeEE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 150+ | $2.140 |
| 500+ | $2.130 |
Price for:Each
Minimum: 150
Multiple: 150
$321.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4173-P2Copy
Newark Part No.94AC3096
Product RangeEE Series
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel Mount
Product RangeEE Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
5mm
Forward Current If
-
Forward Voltage
-
Sensor Mounting
Panel Mount
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
-
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
