Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088Copy
Newark Part No.89C4976
Product RangeEE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $3.380 |
| 250+ | $3.290 |
| 500+ | $3.200 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 200
Multiple: 200
$676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4088Copy
Newark Part No.89C4976
Product RangeEE Series
Technical Datasheet
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhoto / Optical IC
Sensor MountingThrough Hole
Product RangeEE Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SA1U series heavy-duty Photoelectric Sensor. It provides four sensing methods through beam, polarized retro-reflective, diffuse, background suppression.
- Up to 50ms sensing range
- IP67 Protection degree
- 0.1 to 5sec Adjustable time delay
- Operation and stable LED indicators
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Contents
Sensitivity control screwdriver, reflector (IAC-R5), Mounting bracket gland, gland washer gland gaskets.
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Photo / Optical IC
Product Range
EE Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX4088
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
