
| Quantity | Price |
|---|---|
| 100+ | $2.440 |
| 250+ | $2.410 |
| 500+ | $2.380 |
| 1000+ | $2.350 |
Product Information
Product Overview
The EE-SX3162-P1-Z from Omron Electronic Components is a photomicrosensor (transmissive(slot type)). The photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other. When an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector. It is used in office automation equipment, amusement equipment, home appliances (air cleaner), vending machine and ATM.
- Photo IC output (dark-on)
- Connector with strong lock manufactured by JST, mates with GHR-03
- Mounted with M2 screws, side mounting
- Sensing distance is 5mm
- Aperture size is 1.4mm x 1.4mm(emitter) and 1.4mm x 0.5mm(detector)
- Power supply voltage is 12VDC
- Current consumption is 25mA
- Polybutylene terephthalate (PBT) case, polyphenylene sulphide (PPS) emitter and receiver
- Zener diode mounted for greater noise immunity
Technical Specifications
Transmissive
10.8VDC
13.2VDC
-
-
-
Photo / Optical IC
Panel Mount
85°C
-
5mm
5mm
0.5mm
Module
-
-
-
-20°C
EE Series
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
