Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1160-W11Copy
Newark Part No.78Y9155
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.780 |
| 25+ | $11.500 |
| 50+ | $11.220 |
| 100+ | $10.940 |
Price for:Each
Minimum: 10
Multiple: 10
$117.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1160-W11Copy
Newark Part No.78Y9155
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width9.5mm
Supply Voltage Min-
Gap Width9.5mm
Aperture Width1.1mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Aperture Width
1.1mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Qualification
-
SVHC
To Be Advised
Sensing Distance / Slot Width
9.5mm
Gap Width
9.5mm
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
