Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1096Copy
Newark Part No.89C4962
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $2.660 |
| 250+ | $2.530 |
| 500+ | $2.290 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 200
Multiple: 200
$532.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1096Copy
Newark Part No.89C4962
Technical Datasheet
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
SVHC
To Be Advised
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (1)
Alternatives for EE-SX1096
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
