Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SJ3-GCopy
Newark Part No.89C4950
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $8.750 |
| 100+ | $7.370 |
Price for:Each
Minimum: 50
Multiple: 50
$437.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SJ3-GCopy
Newark Part No.89C4950
Technical Datasheet
Gap Width3.4mm
Aperture Width0.2mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
0.2mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
To Be Advised
Alternatives for EE-SJ3-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
