Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-6G6M-3C24-K
Newark Part No.89C4922
Product RangeD3V Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.980 |
| 250+ | $1.940 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 100
Multiple: 100
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-6G6M-3C24-K
Newark Part No.89C4922
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom30V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max-
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
6A
Product Range
D3V Series
Operating Force Max
-
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate