Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G-3C25-KCopy
Newark Part No.89C4819
Product RangeD3V Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.000 |
| 25+ | $2.820 |
| 50+ | $2.650 |
| 100+ | $2.470 |
| 250+ | $2.220 |
| 500+ | $2.080 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G-3C25-KCopy
Newark Part No.89C4819
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact Current Max16A
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Current Max
16A
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Microswitch Actuator
Pin Plunger
Product Range
D3V Series
Operating Force Max
200gf
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
