Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P2DCopy
Newark Part No.46Y0496
Product RangeD2SW-P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $1.960 |
Price for:Each
Minimum: 500
Multiple: 500
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P2DCopy
Newark Part No.46Y0496
Product RangeD2SW-P Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max2A
Contact Voltage DC Nom-
Product RangeD2SW-P Series
Contact Voltage AC Nom250V
Operating Force Max1.8N
SVHCTo Be Advised
Product Overview
The D2SW-P2D is a SPDT sealed subminiature Basic Switch with pin plunger actuator and self-clinching PCB terminals. The sealed basic switch with simplified construction, mounting compatible with SS and D2SW series. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).
- Silver-plated rivet contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2SW-P Series
Operating Force Max
1.8N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
