Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FS-FL-NCopy
Newark Part No.29X1346
Product RangeD2FS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 10+ | $0.730 |
| 25+ | $0.727 |
| 50+ | $0.693 |
| 100+ | $0.659 |
| 250+ | $0.625 |
| 500+ | $0.609 |
| 1000+ | $0.597 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FS-FL-NCopy
Newark Part No.29X1346
Product RangeD2FS Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom6V
Product RangeD2FS Series
Contact Voltage AC Nom-
Operating Force Max0.25N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Switch Terminals
Through Hole
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Microswitch Actuator
Hinge Lever
Contact Current Max
100mA
Product Range
D2FS Series
Operating Force Max
0.25N
Technical Docs (1)
Alternatives for D2FS-FL-N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
