Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-1100Copy
Newark Part No.25C4626
Product RangeD2D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $9.850 |
| 100+ | $9.370 |
| 250+ | $9.150 |
Price for:Each
Minimum: 50
Multiple: 50
$492.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-1100Copy
Newark Part No.25C4626
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPDT-1NO / 1NC
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max16A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The D2D series Door Interlock Power Switch offers minimum contact gap of 3mm required for power switches as standard equipment. Highly reliable design conforms to European safety standards. Safety considerations include a double return spring and direct drive positive contact opening feature. Also conforms to Class II of VDE Insulation. Pull-on lock model for easy maintenance is also available.
- 10mm to 1m/s Operating speed
- 300 Operations/minute maximum mechanical operating frequency
- 30 Operations/minute maximum electrical operating frequency
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance
- IP40 Protection rating
- Class II Degree of protection against electric shock
- -25 to 85°C Ambient operating temperature
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
16A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT-1NO / 1NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Alternatives for D2D-1100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
