Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerARATAS
Manufacturer Part NoC2U.Copy
Newark Part No.37N1660
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon (Polyamide)
Height15.875mm
External Width7.112mm
Product Range-
SVHCTo Be Advised
Product Overview
The FPCS-8 is a flexible lock-in PCB Support made of natural colour nylon 6/6.
- UL94V-2 Flammability rating
- -40 to 75°C Continuous temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
15.875mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
7.112mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
