Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2U
Newark Part No.94B7811
Product RangeC2U Series
Your Part Number
2,400 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $214.300 |
| 25+ | $207.250 |
Price for:Each
Minimum: 10
Multiple: 10
$2,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2U
Newark Part No.94B7811
Product RangeC2U Series
Technical Datasheet
Product RangeC2U Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max2A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP RatingIP00
Switch MountingFree Hanging
Switch TerminalsCable
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
C2U Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
2A
Contact Current DC Max
2A
IP Rating
IP00
Switch Terminals
Cable
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Free Hanging
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
