Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Newark Part No.28AH9464
Product RangeB5W-LB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $19.350 |
| 25+ | $18.440 |
| 50+ | $18.060 |
| 100+ | $15.090 |
| 250+ | $14.910 |
Price for:Each
Minimum: 10
Multiple: 10
$193.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1122-1Copy
Newark Part No.28AH9464
Product RangeB5W-LB Series
Technical Datasheet
Sensing Distance Max10mm
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
10mm
Product Range
B5W-LB Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Max
26.4V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
