Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-Y1Y
Newark Part No.75M9387
Product RangeB3W-9 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.850 |
| 500+ | $2.810 |
Price for:Each
Minimum: 300
Multiple: 300
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-Y1Y
Newark Part No.75M9387
Product RangeB3W-9 Series
Technical Datasheet
Product RangeB3W-9 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3W-9 series compact illuminated through-hole Tactile Switch with two LEDs.
- Compact construction 10 x 10 x 11mm and 12 x 12 x 11mm with bright and uniform illumination
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- 1000000-cycle Operating life
- Standard force (1.57 N) and high-force (2.26 N) models
- Three-colour illumination (red LED + green LED = orange)
Applications
Industrial
Technical Specifications
Product Range
B3W-9 Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.57N
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3W-9000-Y1Y
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
