Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-Y1N
Newark Part No.75M9386
Product RangeB3W-9 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.910 |
| 500+ | $2.790 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 300
Multiple: 300
$873.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-Y1N
Newark Part No.75M9386
Product RangeB3W-9 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
The B3W-9 series compact illuminated through-hole Tactile Switch with two LEDs.
- Compact construction 10 x 10 x 11mm and 12 x 12 x 11mm with bright and uniform illumination
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- 1000000-cycle Operating life
- Standard force (1.57 N) and high-force (2.26 N) models
- Three-colour illumination (red LED + green LED = orange)
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.57N
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3W-9000-Y1N
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
