Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-G1C
Newark Part No.75M9365
Product RangeB3W-9 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $2.660 |
| 500+ | $2.580 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 300
Multiple: 300
$798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-9000-G1C
Newark Part No.75M9365
Product RangeB3W-9 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeB3W-9 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleSquare Button
Actuating Force160gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP00
IlluminationIlluminated
SVHCTo Be Advised
Product Overview
The B3W-9000-G1C is a single-pole single-throw (SPST) illuminated Tactile Switch with green LED and transparent cap. It features silver plated NO contacts and supports through-hole-mounting.
- 100mΩ Maximum initial contact resistance
- 100MΩ Minimum (at 250VDC with insulation tester) insulation resistance
- 500VAC, 50/60Hz for 1 minimum Dielectric strength
- 5ms Maximum bounce time
- IEC IP00 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Illuminated
Product Range
B3W-9 Series
Switch Mounting
Through Hole
Actuator Style
Square Button
Contact Voltage DC Nom
24V
Operating Force
1.57N
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate