Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000PMCopy
Newark Part No.39M4617
Product RangeB3U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
| 2000+ | $0.810 |
| 4000+ | $0.789 |
| 6000+ | $0.765 |
| 10000+ | $0.737 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000PMCopy
Newark Part No.39M4617
Product RangeB3U Series
Technical Datasheet
Product RangeB3U Series
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force1.5N
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3U Series
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Contact Current Max
50mA
Operating Force
1.5N
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3U-1000PM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
