Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1102
Newark Part No.35K4339
Product RangeB3S Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $0.513 |
Price for:Each
Minimum: 1000
Multiple: 1000
$513.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1102
Newark Part No.35K4339
Product RangeB3S Series
Technical Datasheet
Product RangeB3S Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force230gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force2.26N
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3S Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
230gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
2.26N
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (2)
Alternatives for B3S-1102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate