Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-1100Copy
Newark Part No.07WX8722
Product RangeB3J Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.380 |
| 25+ | $2.300 |
| 50+ | $2.220 |
| 100+ | $2.180 |
| 250+ | $2.140 |
| 500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-1100Copy
Newark Part No.07WX8722
Product RangeB3J Series
Technical Datasheet
Product RangeB3J Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Actuating Force127gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3J Series
Switch Mounting
Through Hole
Actuating Force
127gf
Switch Dimensions (L x W)
18mm x 12mm
IP Rating
IP00
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Contact Rating
50mA at 24VDC
IP Rating
IP00
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
