Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000PCopy
Newark Part No.
Re-Reel34K1328
Cut Tape34K1328
Product RangeB3FS Series
Your Part Number
2,052 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.609 |
| 25+ | $0.469 |
| 50+ | $0.456 |
| 100+ | $0.442 |
| 250+ | $0.435 |
| 1000+ | $0.428 |
| 5000+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000PCopy
Newark Part No.
Re-Reel34K1328
Cut Tape34K1328
Product RangeB3FS Series
Technical Datasheet
Product RangeB3FS Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force100gf
Contact Voltage DC Nom24V
Operating Force0.98N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.3mm x 6mm
IP RatingIP00
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
B3FS Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
100gf
Operating Force
0.98N
Switch Dimensions (L x W)
6.3mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B3FS-1000P
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
