Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1002PCopy
Newark Part No.29X4180
Product RangeB3AL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1400+ | $1.630 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$2,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1002PCopy
Newark Part No.29X4180
Product RangeB3AL Series
Technical Datasheet
Product RangeB3AL Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Contact Current Max50mA
Actuating Force306gf
Contact Voltage DC Nom5V
Contact Rating50mA at 16VDC
Operating Force3N
Switch Dimensions (L x W)6.9mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
The B3AL1002P is a long-stroke SMD Tactile Switch with SPST-NO contact arrangement and black pushbutton.
- Long stroke achieved by using a rubber plunger
- 1000000-cycle Operating life
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
B3AL Series
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
306gf
Contact Rating
50mA at 16VDC
Switch Dimensions (L x W)
6.9mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
5V
Operating Force
3N
IP Rating
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for B3AL-1002P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
