Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1000P
Newark Part No.
Re-Reel55T8509
Cut Tape55T8509
Product RangeB3AL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $1.830 | $2,562.00 |
| Total Price | $2,562.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1000P
Newark Part No.
Re-Reel55T8509
Cut Tape55T8509
Product RangeB3AL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleSquare Button
Actuating Force200gf
Contact Voltage DC Nom5V
Operating Force1.96N
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
200gf
Operating Force
1.96N
Switch Dimensions (L x W)
6.9mm x 6mm
Product Range
B3AL Series
Switch Mounting
Surface Mount
Actuator Style
Square Button
Contact Voltage DC Nom
5V
Contact Rating
50mA at 16VDC
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
