Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-7104-N
Newark Part No.71Y6103
Product RangeA6E-N Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $4.990 |
| 25+ | $3.780 |
| 50+ | $3.740 |
| 100+ | $3.690 |
| 250+ | $3.650 |
| 500+ | $3.500 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 24
Multiple: 24
$119.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6E-7104-N
Newark Part No.71Y6103
Product RangeA6E-N Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6E-N Series
Switch TypeDIP Unsealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
A6E-N Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate