Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA22E-M-12Copy
Newark Part No.40T8768
Product RangeA22E Series
Your Part Number
1,283 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.060 |
| 5+ | $73.280 |
| 10+ | $71.490 |
| 25+ | $69.110 |
| 50+ | $68.280 |
| 100+ | $67.450 |
| 250+ | $66.100 |
Price for:Each
Minimum: 1
Multiple: 1
$75.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA22E-M-12Copy
Newark Part No.40T8768
Product RangeA22E Series
Technical Datasheet
Contact ConfigurationSPST-NO, DPST-NC
Switch OperationPull/Turn to Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeA22E Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
A22E Series
Switch Operation
Pull/Turn to Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
