Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,506.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1,506.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXS-KI-24-SLE-150MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AH7886
Product RangeXS Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationSilica
Operating Temperature Min0°C
Operating Temperature Max870°C
Product RangeXS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
150m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Silica
Operating Temperature Max
870°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
