Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXPA-P13R-U-062-30-M-SX-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH7577
Product RangeXPA-P13R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,159.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5,159.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXPA-P13R-U-062-30-M-SX-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH7577
Product RangeXPA-P13R Series
Technical Datasheet
Thermocouple TypeR
Measured Temperature Min0°C
Measured Temperature Max1650°C
Sensor Body MaterialPlatinum-Rhodium Alloy
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
InsulationMagnesia
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXPA-P13R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
R
Measured Temperature Max
1650°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.062"
Insulation
Magnesia
Thermocouple Wire Standard
ANSI
Product Range
XPA-P13R Series
Measured Temperature Min
0°C
Sensor Body Material
Platinum-Rhodium Alloy
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
