Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXMO-W5R26-U-062-36-H-SX-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH7259
Product RangeXMO-W5R26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $654.970 |
Price for:Each
Minimum: 1
Multiple: 1
$654.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXMO-W5R26-U-062-36-H-SX-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH7259
Product RangeXMO-W5R26 Series
Technical Datasheet
Thermocouple TypeC
Measured Temperature Min0°C
Measured Temperature Max2200°C
Sensor Body MaterialMolybdenum
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
InsulationHafnia
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXMO-W5R26 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
C
Measured Temperature Max
2200°C
Lead Length - Imperial
-
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.062"
Insulation
Hafnia
Thermocouple Wire Standard
ANSI
Product Range
XMO-W5R26 Series
Measured Temperature Min
0°C
Sensor Body Material
Molybdenum
Lead Length - Metric
-
Probe Length - Metric
203.2mm
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
