Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXMO-W3R25-U-125-30-H-MQ-24.4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH7207
Product RangeXMO-W3R25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,773.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,773.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXMO-W3R25-U-125-30-H-MQ-24.4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH7207
Product RangeXMO-W3R25 Series
Technical Datasheet
Thermocouple TypeD
Measured Temperature Min0°C
Measured Temperature Max2200°C
Sensor Body MaterialMolybdenum
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24.4"
Probe Length - Metric619.76mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationHafnia
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXMO-W3R25 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
D
Measured Temperature Max
2200°C
Lead Length - Imperial
-
Probe Length - Imperial
24.4"
Probe Diameter - Imperial
0.125"
Insulation
Hafnia
Thermocouple Wire Standard
ANSI
Product Range
XMO-W3R25 Series
Measured Temperature Min
0°C
Sensor Body Material
Molybdenum
Lead Length - Metric
-
Probe Length - Metric
619.76mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
