Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $979.560 |
Price for:Each
Minimum: 1
Multiple: 1
$979.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-K-24-SLE-30MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH6055
Product RangeXC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial98.43ft
Length - Metric30m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationNextel Ceramic
Operating Temperature Min0°C
Operating Temperature Max870°C
Product RangeXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
30m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Nextel Ceramic
Operating Temperature Max
870°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
98.43ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
