Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.910 |
Price for:Each
Minimum: 1
Multiple: 1
$70.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXC-20-K-12Copy
Newark Part No.30AC8573
Product RangeXC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max980°C
Sensor Body Material-
Lead Length - Imperial12"
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeXC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
XC series high temperature nextel insulated thermocouple element is easy-to-use precise temperature element manufactured to meet the highest industry standards. This highly versatile elements are the ideal solution for many high temperature applications.
- 20AWG wire size
- Type K
- Temperature range from 0 to 980°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
980°C
Lead Length - Imperial
12"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Wire Standard
ANSI
Product Range
XC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

