Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoW5W26-015Copy
Newark Part No.84AH2013
Product RangeW5W26 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $148.450 |
Price for:Each
Minimum: 1
Multiple: 1
$148.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW5W26-015Copy
Newark Part No.84AH2013
Product RangeW5W26 Series
Technical Datasheet
Thermocouple Wire TypeC
Length - Imperial1ft
Length - Metric304.8mm
No. of Max Strands x Strand Size-
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code Standard-
InsulationUninsulated
Operating Temperature Min217°C
Operating Temperature Max2315°C
Product RangeW5W26 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
C
Length - Metric
304.8mm
Wire Gauge
26AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
2315°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
1ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
217°C
Product Range
W5W26 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
