Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoW5W26-010Copy
Newark Part No.80AC9145
Product RangeW5W26 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.720 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$102.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW5W26-010Copy
Newark Part No.80AC9145
Product RangeW5W26 Series
Technical Datasheet
Thermocouple Wire TypeC
Length - Imperial1ft
Length - Metric305mm
No. of Max Strands x Strand Size-
Wire Gauge-
Conductor Area CSA-
Conductor TypeSolid
Color Code Standard-
InsulationUninsulated
Operating Temperature Min217°C
Operating Temperature Max2315°C
Product RangeW5W26 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
W5W26 series is a tungsten-rhenium fine diameter thermocouple wire. Used for high-temperature applications.
- Matched pairs
- Calibrated accuracy guaranteed
- Tungsten 5% Re vs. Tungsten 26% Re material
- 0.0098inch wire diameter
- Melting point in excess of 2315°C
- Uninsulated refractory metal
Technical Specifications
Thermocouple Wire Type
C
Length - Metric
305mm
Wire Gauge
-
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
2315°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
1ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
217°C
Product Range
W5W26 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
