Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $905.870 |
Price for:Each
Minimum: 1
Multiple: 1
$905.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWXL-24-PHCopy
Newark Part No.33AC6917
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Signal Input TypepH Probe
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Programming Software, Lithium Battery, USB Cable & User's Guide
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
-10°C
Signal Input Type
pH Probe
Kit Contents
Wireless Transmitter, Programming Software, Lithium Battery, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
