Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoUWTC-2-NEMA
Newark Part No.78AC5305
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $543.440 |
Price for:Each
Minimum: 1
Multiple: 1
$543.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWTC-2-NEMA
Newark Part No.78AC5305
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Signal Input TypeThermocouple Type B, C, E, J, K, N, R, S, T
Networking InterfaceUSB
Kit ContentsLithium C Cell Battery, Software, Antenna & USB Cable
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
-10°C
Signal Input Type
Thermocouple Type B, C, E, J, K, N, R, S, T
Kit Contents
Lithium C Cell Battery, Software, Antenna & USB Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate